Filter Your Search
1 - 10 of 14 results
|
MC14034BCP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | 2 | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
MC14034BAL
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
MC14034BCL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
MC14034BCP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | 2 | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
MC14034BDW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | YES | SOP | 4 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TWO PARALLEL BIDIRECTIONAL DATA PORTS; B... more | 1.2 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
MC14034BAL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | REGISTERED BUS TRANSCEIVER | CMOS | 2 | TRUE | 18 V | 3 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
MC14034BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 4 MHz | CMOS | 5/15 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | ||||||||||||||||||||||
|
MC14034BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TWO PARALLEL BIDIRECTIONAL DATA PORTS; B... more | 1.2 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MC14034BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.05 µs | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | TWO PARALLEL BIDIRECTIONAL DATA PORTS; B... more | 1.2 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||
|
MC14034BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 4 MHz | CMOS | 5/15 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown |