Filter Your Search
1 - 5 of 5 results
|
MC14050BDT
onsemi
|
$0.2122 | Yes | Obsolete | 5 V | 140 ns | 140 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | LEAD FREE, PLASTIC, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC14050BDTG
onsemi
|
$0.3150 | Yes | End Of Life | 5 V | 140 ns | 140 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | compliant | 8542.39.00.01 | 948F-01 | onsemi | ||||
|
MC14050BDTEL
onsemi
|
Check for Price | No | Obsolete | 5 V | 140 ns | 140 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 6 mA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | PLASTIC, TSSOP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MC14050BDTEL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 140 ns | 6 | 1 | YES | TSSOP | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | PLASTIC, TSSOP-16 | 16 | unknown | ||||||||||||
|
MC14050BDTR2
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 140 ns | 140 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | 8542.39.00.01 |