Filter Your Search
1 - 2 of 2 results
|
MC14052BDR2G
onsemi
|
$0.3452 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 600 ns | 600 ns | 25 mA | DP4T | CMOS | 4 | 1 | 50 dB | 18 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
MC14052BDR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 600 ns | 600 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 18 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-16 | 16 | unknown |