Filter Your Search
1 - 6 of 6 results
|
MC14076BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC14076BALDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE | 1.8 MHz | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | |||
|
MC14076BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE | 1.8 MHz | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC14076BALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE | 1.8 MHz | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC14076BALD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE | 1.8 MHz | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | |||
|
MC14076BALDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 5/15 V | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |