Filter Your Search
1 - 4 of 4 results
|
MC14077BF
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 350 ns | 4 | 2 | YES | SOP | 4000/14000/40000 | XNOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, PLASTIC, SOIC-14 | 14 | unknown | ||||||||||
|
MC14077BFELG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
MC14077BFEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SO-14 | 14 | unknown | 8542.39.00.01 | |||||
|
MC14077BF
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 350 ns | 350 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 640 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 14 | unknown | 8542.39.00.01 |