Filter Your Search
1 - 3 of 3 results
|
MC14078BBCBS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 4.2 mA | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
MC14078BBCBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 4.2 mA | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||
|
TTMC14078BBCBS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 350 ns | 1 | 8 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 |