Filter Your Search
1 - 10 of 52 results
![]() |
MC14106BDR2G
onsemi
|
$0.2097 | Yes | Active | 5 V | 250 ns | 250 ns | 6 | 1 | YES | SOP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
![]() |
MC14106BDTR2G
onsemi
|
$0.2932 | Yes | Active | 5 V | 250 ns | 250 ns | 6 | 1 | YES | TSSOP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G-01 | compliant | 8542.39.00.01 | onsemi | |||||||
![]() |
MC14106BDG
onsemi
|
$0.3026 | Yes | Active | 5 V | 250 ns | 250 ns | 6 | 1 | YES | SOP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
![]() |
NLV14106BDR2G
onsemi
|
$0.3360 | Yes | Active | 5 V | 250 ns | 250 ns | 6 | 1 | YES | SOP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
NLV14106BDTR2G
onsemi
|
$0.3552 | Yes | Active | 5 V | 250 ns | 250 ns | 6 | 1 | YES | TSSOP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G-01 | compliant | 8542.39.00.01 | onsemi | ||||||
![]() |
NLV14106BDG
onsemi
|
$0.4236 | Yes | End Of Life | 5 V | 250 ns | 250 ns | 6 | 1 | YES | SOP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MC14106BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 250 ns | NO | DIP | YES | INVERTER | CMOS | 5/15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||||||||
![]() |
MC14106BD
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 250 ns | 6 | 1 | YES | SOP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC14106BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC14106BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |