Filter Your Search
1 - 10 of 1,270 results
|
MC14516BDG
onsemi
|
$0.1656 | Yes | Active | 5 V | YES | CMOS | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | BIDIRECTIONAL | 4000/14000/40000 | 50 pF | BINARY COUNTER | 1.5 MHz | 640 µA | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE | 4 MHz | ||||||||||||
|
MC14512BDR2G
onsemi
|
$0.2968 | Yes | Active | 5 V | YES | CMOS | 1 | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | 4000/14000/40000 | 50 pF | MULTIPLEXER | 650 ns | 8 | 3-STATE | TRUE | 650 ns | ||||||||||||||
|
NLV14512BDR2G
onsemi
|
$0.3760 | Yes | Active | 5 V | YES | CMOS | 1 | 1 | 18 V | 3 V | MILITARY | R-XDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | 4000/14000/40000 | 50 pF | MULTIPLEXER | 650 ns | 8 | 3-STATE | TRUE | 650 ns | |||||||||||||
|
MC14511BDG
onsemi
|
$0.4351 | Yes | Active | 5 V | YES | CMOS | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | CMOS | SEVEN SEGMENT DECODER/DRIVER | 1.44 µs | TRUE | LATCHED | ||||||||||||||||||||
|
MC14516BDR2G
onsemi
|
$0.5592 | Yes | Active | 5 V | YES | CMOS | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | BIDIRECTIONAL | 4000/14000/40000 | BINARY COUNTER | SYNCHRONOUS | 4 | 630 ns | POSITIVE EDGE | 4 MHz | |||||||||||||||
|
MC14518BDWG
onsemi
|
$0.5849 | Yes | Active | 5 V | YES | CMOS | 2 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | 751G-03 | compliant | 8542.39.00.01 | onsemi | UP | 4000/14000/40000 | 50 pF | DECADE COUNTER | 1.5 MHz | 640 µA | SYNCHRONOUS | 4 | 560 ns | POSITIVE EDGE | 4 MHz | |||||||||||||
|
MC14511BDWR2
onsemi
|
$0.6416 | No | Obsolete | 5 V | YES | CMOS | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | CMOS | SEVEN SEGMENT DECODER/DRIVER | 1.44 µs | TRUE | LATCHED | |||||||||||||||||||||
|
MC14515BDWR2G
onsemi
|
$0.6489 | Yes | Active | 5 V | YES | CMOS | ADDRESS LATCHES | 1 | 18 V | 3 V | MILITARY | R-PDSO-G24 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC−24 WB | SOIC-24 | 24 | 0.0751 | compliant | EAR99 | 8542.39.00.01 | onsemi | 4000/14000/40000 | 50 pF | 4-LINE TO 16-LINE DECODER | 640 µA | 1.1 µs | INVERTED | 1.1 µs | LATCHED | |||||||||||||
|
MC14511BFELG
onsemi
|
$0.6597 | Yes | Yes | Obsolete | 5 V | YES | CMOS | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | SOEIAJ-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | CMOS | SEVEN SEGMENT DECODER/DRIVER | 1.44 µs | TRUE | LATCHED | |||||||||||||||||||
|
MC14511BDR2G
onsemi
|
$0.6631 | Yes | Active | 5 V | YES | CMOS | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | CMOS | SEVEN SEGMENT DECODER/DRIVER | 1.44 µs | TRUE | LATCHED |