Filter Your Search
1 - 10 of 69 results
|
MC14521BDR2G
onsemi
|
$0.4310 | Yes | Active | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC14521BDG
onsemi
|
$0.6798 | Yes | Active | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||||||
|
MC14521BDR2
onsemi
|
$0.7593 | No | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||
|
NLV14521BDG
onsemi
|
$1.2076 | Yes | End Of Life | 5 V | 12 µs | 1 | YES | SOP | 6.5 MHz | 4000/14000/40000 | PRESCALER | CMOS | 1 | TRUE | 600 µA | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | |||||||
|
TTMC14521BCLDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 12 ns | 1 | NO | DIP | PRESCALER | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MC14521BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MC14521BCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MC14521BD
onsemi
|
Check for Price | No | Obsolete | 5 V | 12 µs | 1 | YES | SOP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
MC14521BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 µs | 1 | NO | DIP | 2 MHz | 4000/14000/40000 | PRESCALER | CMOS | 6.5 MHz | 1 | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ON SEMICONDUCTOR | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | onsemi | ||||||||||
|
MC14521BD
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 12 ns | 1 | YES | SOP | 2 MHz | 50 pF | 4000/14000/40000 | PRESCALER | CMOS | 24-STAGE FREQUENCY DIVIDER; 1 THRU 17 OUTPUTS NOT AVAILABLE | 2 MHz | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 |