Filter Your Search
1 - 10 of 53 results
|
MC14547BALS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | NO | DIP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | INVERTED | 18 V | 3 V | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC14547BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | OTHER DECODER/DRIVER | CMOS | 5/15 V | MILITARY | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP18,.3 | |||||||||||||||||||||||||||||
|
MC145475DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 1 | YES | SOP | CMOS | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOP, | SOIC | 28 | ISDN CONTROLLER | |||||||||||||||||||||||||
|
MC14547BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | NO | DIP | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | LATCHED | INVERTED | 18 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
MC14547BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | STANDARD | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | DIP | 16 | |||||||||||||
|
MC14547BALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | |||||||||||||||
|
MC14547BALD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | DIP | 16 | |||||||||||||
|
MC14547BCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | BLANKING INPUT; LED DISPLAY DRIVER; IOH = 65MA @ VOH = 3V | STANDARD | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | ||||||||||||||
|
MC14547BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1.5 µs | 1 | NO | DIP | 50 pF | 4000/14000/40000 | SEVEN SEGMENT DECODER/DRIVER | CMOS | STANDARD | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP18,.3 | |||||||||||||||
|
MC145475P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | NO | DIP | CMOS | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP28,.6 | ISDN CONTROLLER | 144 Mbps | BASIC | 2.4 V | 5 mA | 500 mV | S/T | ANSI T1.605 |