Filter Your Search
1 - 1 of 1 results
|
MC14551BDG
onsemi
|
$1.0785 | Yes | Active | 5 V | YES | 1.05 kΩ | 25 Ω | 875 ns | 875 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 4 | 50 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi |