Filter Your Search
1 - 10 of 13 results
|
MC145557DWR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | |||||
|
MC145557L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | +-5 V | 12 mA | INDUSTRIAL | R-XDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||
|
MC145557DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | +-5 V | 12 mA | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | PCM Codec | ||||||||||
|
MC145557P
Rochester Electronics LLC
|
Check for Price | Active | 5 V | CMOS | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||||||
|
MC145557P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | CMOS | 0.25 dB | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | |||||||
|
MC145557L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 5.08 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MC145557DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 8542.39.00.01 | |||||
|
MC145557P
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | CMOS | 0.25 dB | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
MC145557L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | CMOS | 0.25 dB | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | NOT AVAILABLE | -5 V | 1 | 12 mA | INDUSTRIAL | R-GDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.495 mm | 5.08 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
MC145557P
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | CMOS | ASYNCHRONOUS | PCM CODEC | A-LAW | YES | -5 V | 1 | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.31.00.01 | EAR99 |