Filter Your Search
1 - 10 of 17 results
|
MC145572FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | CMOS | 160 Mbps | ISDN CONTROLLER | BASIC | 1 | 2.4 V | 5 mA | 500 mV | U | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | |||||||||
|
MC145572FN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | CMOS | 160 Mbps | ISDN CONTROLLER | BASIC | 1 | 2.4 V | 5 mA | 500 mV | U | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | MOTOROLA INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | LCC | 44 | ||||||||
|
MC145572FN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | CMOS | T-1(DS1) | 4 Gbps | ISDN ECHO CANCELLER | PRIMARY | 1 | 2.4 V | 2.5 mA | 500 mV | U | INDUSTRIAL | S-PQCC-J44 | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | NXP SEMICONDUCTORS | LCC-44 | unknown | 8542.39.00.01 | ||||||||||||
|
MC145572FNR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | 160 Mbps | ISDN CONTROLLER | BASIC | 1 | 2.4 V | 5 mA | 500 mV | U | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | |||||||||
|
MC145572PB
Rochester Electronics LLC
|
Check for Price | No | Obsolete | ISDN CONTROLLER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | QFP | 44 | |||||||||||||||||||||||||||||||||||||
|
MC145572FU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | 160 Mbps | BASIC | 2.4 V | 5 mA | 500 mV | U | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA INC | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC145572FU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | 160 Mbps | BASIC | 2.4 V | 5 mA | 500 mV | U | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP44,.5SQ,32 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC145572PB
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | CMOS | 160 Mbps | ISDN CONTROLLER | BASIC | 1 | 2.4 V | 5 mA | 500 mV | U | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | ANSI T1.601 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MOTOROLA INC | LQFP, QFP44,.47SQ,32 | unknown | 8542.39.00.01 | QFP | 44 | ||||||||
|
MC145572FN
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | ISDN CONTROLLER | 1 | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, LCC-44 | not_compliant | 8542.39.00.01 | LCC | 44 | ||||||||||||
|
MC145572PB
Freescale Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | ISDN CONTROLLER | 1 | INDUSTRIAL | S-PQFP-G44 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 220 | 30 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.6 mm | FREESCALE SEMICONDUCTOR INC | LQFP, | not_compliant | 8542.39.00.01 | QFP | 44 |