Filter Your Search
1 - 10 of 43 results
|
MC14598BCLDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 320 ns | 1 | 1 | NO | DIP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14598BALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 5/15 V | MILITARY | R-XDIP-T18 | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | |||||||||||||||||||||||||
|
MC14598BCL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 400 ns | 160 ns | 1 | 1 | NO | DIP | 130 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | 1.2 mA | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 | ||||||||
|
MC14598BCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 320 ns | 1 | 1 | NO | DIP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | CMOS | 1:8 DMUX FOLLOWED BY LATCH | TRUE | 18 V | 3 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.73 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14598BAL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 5/15 V | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | ||||||||||||||||||||||||
|
MC14598BCPG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 320 ns | 1 | 8 | NO | DIP | HIGH LEVEL | 3-STATE | 4000/14000/40000 | D LATCH | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T18 | COMMERCIAL | e3 | NOT SPECIFIED | 125 °C | -55 °C | 260 | 40 | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 22.73 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-18 | 18 | unknown | ||||||||||||
|
MC14598BDVBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC14598BBVBS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC14598BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | INDUSTRIAL | R-XDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
MC14598BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | 3-STATE | D LATCH | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T18 | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP18,.3 | unknown |