Filter Your Search
1 - 5 of 5 results
|
MC25123
SPC Multicomp
|
$53.2791 | Contact Manufacturer | 540 mW | 1.067 kΩ | 5 A | 250 V | 24 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 23 mA | 18 V | 2.4 V | 24 V | 5A@250VAC | 5A@24VDC | 15 ms | 8 ms | -30 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | MOISTURE PROOF | NO | SOLDER | 12.6 mm | 20.6 mm | 29 mm | 29mm x 12.6mm x 20.6mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
MC25123R00-JB
RCD Components Inc
|
Check for Price | Active | -55 °C | 155 °C | SURFACE MOUNT | 2 | BULK | YES | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | Rectangular | 600 µm | 6.35 mm | SMT | 3.2 mm | 1 W | 70 °C | 3 Ω | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 400 ppm/°C | WRAPAROUND | 5 % | 250 V | ||||||||||||||||||||||||||||
|
MC25123R00-JT
RCD Components Inc
|
Check for Price | Active | -55 °C | 155 °C | SURFACE MOUNT | 2 | TR | YES | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | Rectangular | 600 µm | 6.35 mm | SMT | 3.2 mm | 1 W | 70 °C | 3 Ω | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 400 ppm/°C | WRAPAROUND | 5 % | 250 V | ||||||||||||||||||||||||||||
|
MC25123301-JT
RCD Components Inc
|
Check for Price | Active | -55 °C | 155 °C | SURFACE MOUNT | 2 | TR | YES | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | Rectangular | 600 µm | 6.35 mm | SMT | 3.2 mm | 1 W | 70 °C | 3.3 kΩ | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 200 ppm/°C | WRAPAROUND | 5 % | 250 V | ||||||||||||||||||||||||||||
|
MC25123301-JB
RCD Components Inc
|
Check for Price | Active | -55 °C | 155 °C | SURFACE MOUNT | 2 | BULK | YES | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | Rectangular | 600 µm | 6.35 mm | SMT | 3.2 mm | 1 W | 70 °C | 3.3 kΩ | FIXED RESISTOR | 2512 | METAL GLAZE/THICK FILM | 200 ppm/°C | WRAPAROUND | 5 % | 250 V |