Filter Your Search
1 - 8 of 8 results
|
MC33076P1
Motorola Mobility LLC
|
Check for Price | Transferred | 5 mV | 2.6 V/us | 600 nA | 6.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 1.2 V/us | 18 V | INDUSTRIAL | 7400 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
MC33076P2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 3.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | +-15 V | 1.2 V/us | 36 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC33076P1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 mV | 2.6 V/us | 600 nA | 6.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 1.2 V/us | 18 V | INDUSTRIAL | 7400 | 50000 | R-PDIP-T8 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MC33076P2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 mV | 2.6 V/us | 600 nA | 6.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 1.2 V/us | 18 V | INDUSTRIAL | 7400 | 50000 | R-PDIP-T16 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
MC33076P2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 mV | 2.6 V/us | 600 nA | 6.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 1.2 V/us | 18 V | INDUSTRIAL | 7400 | 50000 | R-PDIP-T16 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
MC33076P1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 3.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | +-15 V | 1.2 V/us | 36 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||||||||
|
MC33076P2
onsemi
|
Check for Price | No | Obsolete | 5 mV | 2.6 V/us | 600 nA | 3.3 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 600 nA | YES | NO | -18 V | 1.2 V/us | 18 V | INDUSTRIAL | 7400 | R-PDIP-T16 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | ON SEMICONDUCTOR | DIP | POWER, PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MC33076P1
onsemi
|
Check for Price | No | Obsolete | 5 mV | 2.6 V/us | 600 nA | 6.6 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 1.2 V/us | 18 V | INDUSTRIAL | 7400 | 25000 | NO | R-PDIP-T8 | Not Qualified | e0 | 116 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8, 0.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | onsemi |