Filter Your Search
1 - 1 of 1 results
|
MC33171DG
onsemi
|
$0.8120 | Yes | Obsolete | 6.5 mV | 2.1 V/us | 200 nA | 300 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | -22 V | NO | NO | 1.6 V/us | 22 V | INDUSTRIAL | 1800 | 50000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi |