Filter Your Search
1 - 5 of 5 results
|
MC33171P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 6.5 mV | 300 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | +-2.5/+-15 V | 1.6 V/us | 44 V | INDUSTRIAL | 25000 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||||||||||||||||||||||
|
MC33171P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 6.5 mV | 2.1 V/us | 200 nA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 1.6 V/us | 22 V | INDUSTRIAL | 1800 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
MC33171P
onsemi
|
Check for Price | No | Obsolete | 6.5 mV | 2.1 V/us | 200 nA | 300 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -22 V | 1.6 V/us | 22 V | INDUSTRIAL | 1800 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | PLASTIC, DIP-8, | not_compliant | EAR99 | 8542.33.00.01 | 8 LEAD PDIP | 8 | 626-05 | onsemi | ||||||||||
|
MC33171PG
onsemi
|
Check for Price | Yes | Obsolete | 6.5 mV | 2.1 V/us | 200 nA | 300 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | -22 V | NO | NO | 1.6 V/us | 22 V | INDUSTRIAL | 1800 | 50000 | NO | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.59 mm | ONSEMI | DIP-8 | unknown | EAR99 | 8542.33.00.01 | 8 LEAD PDIP | 8 | 626-05 | onsemi | ||||
|
MC33171P
Motorola Mobility LLC
|
Check for Price | Transferred | 6.5 mV | 2.1 V/us | 200 nA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 1.6 V/us | 22 V | INDUSTRIAL | 1800 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |