Filter Your Search
1 - 2 of 2 results
|
MC33269DT3.3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0099 % | 0.0165 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | ||
|
MC33269DT3.3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | 20 V | 0.0099 % | 0.0165 % | BIPOLAR | 2 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA INC | , SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 |