Filter Your Search
1 - 1 of 1 results
|
MC33269T-3.3G
onsemi
|
$0.5478 | Yes | Active | 20 V | 4.8 V | 3.3 V | 1.1 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.35 V | 20 V | 0.0099 % | 0.0165 % | 1 | 3.37 V | 3.23 V | BIPOLAR | 2.12 % | R-XSFM-T3 | e3 | Not Qualified | 150 °C | -40 °C | 260 | 40 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | LEAD FREE, TO-220AB, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |