Filter Your Search
1 - 10 of 15 results
|
MC33288DHR2
Motorola Semiconductor Products
|
Check for Price | Transferred | MOTOROLA INC | HSOP-20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
![]() |
MC33288DH
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | FREESCALE SEMICONDUCTOR INC | HSOP-20 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | |||||||||||||||||||||||||||||||||||||
![]() |
MC33288DDH
Freescale Semiconductor
|
Check for Price | Yes | Transferred | FREESCALE SEMICONDUCTOR INC | HSOP, | unknown | EAR99 | 8542.31.00.01 | SOIC | 20 | |||||||||||||||||||||||||||||||||||||
|
MC33288ADH
Motorola Semiconductor Products
|
Check for Price | Transferred | HSOP | 2 | 20 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.4 mm | MOTOROLA INC | HSOP, | unknown | EAR99 | 8542.39.00.01 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | STANDARD | FLASHER IC | SOURCE | 30 A | TRUE | 35 V | 8 V | 200 µs | 200 µs | |||||||||
![]() |
MC33288ADH
Freescale Semiconductor
|
Check for Price | Yes | Transferred | HSOP | 2 | 20 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 3 | 125 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.35 mm | FREESCALE SEMICONDUCTOR INC | HSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 20 | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | STANDARD | FLASHER IC | SOURCE | 30 A | TRUE | 35 V | 8 V | 200 µs | 200 µs | |||
![]() |
MC33288ADHR2
Motorola Mobility LLC
|
Check for Price | Transferred | HSOP | 2 | 20 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.4 mm | MOTOROLA INC | HSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | STANDARD | FLASHER IC | SOURCE | 30 A | TRUE | 35 V | 8 V | 200 µs | 200 µs | |||||||
![]() |
MC33288DH
Motorola Mobility LLC
|
Check for Price | Transferred | MOTOROLA INC | HSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | ||||||||||||||||||||||||||||||||||||||
|
MC33288DH
Motorola Semiconductor Products
|
Check for Price | Transferred | MOTOROLA INC | HSOP-20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
MC33288ADH
NXP Semiconductors
|
Check for Price | Active | HSOP | 2 | 20 mA | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.5 mm | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; THERMAL | 1 | STANDARD | FLASHER IC | SOURCE | 30 A | TRUE | 35 V | 8 V | 200 µs | 200 µs | 9 V | ||||||||||
![]() |
MC33288ADHR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | HSOP | 2 | 20 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.4 mm | FREESCALE SEMICONDUCTOR INC | HSOP-20 | unknown | EAR99 | 8542.39.00.01 | SOIC | 20 | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | STANDARD | FLASHER IC | SOURCE | 30 A | TRUE | 35 V | 8 V | 200 µs | 200 µs |