Filter Your Search
1 - 5 of 5 results
|
MC33291DW/R2
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 5 V | 8 | 1 A | 50 µs | 50 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 500 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.395 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MC33291DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 8 | 1 A | 50 µs | 50 µs | SIPO BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 500 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC33291DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 8 | 1 A | 50 µs | 50 µs | SIPO BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 500 mA | 5,9/16 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 220 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SOIC | 24 | unknown | ||||||
|
MC33291DW/R2
NXP Semiconductors
|
Check for Price | No | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e0 | 1 | 220 | 30 | TIN LEAD | NXP SEMICONDUCTORS | , | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MC33291DWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 8 | 1 A | 50 µs | 50 µs | SIPO BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 500 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | PLASTIC, SOP-24 | unknown | EAR99 | 8542.39.00.01 |