Filter Your Search
1 - 5 of 5 results
|
MC33363DWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | 6.5 V | 40 V | 11.5 V | 1 A | 5 mA | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G13 | e0 | Not Qualified | 13 | PLASTIC/EPOXY | SOP | SOP13/16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, SOP13/16,.4 | 16/13 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC33363DWR2
onsemi
|
Check for Price | No | Obsolete | 20 V | 40 V | 11.5 V | 1 A | YES | SINGLE | 315 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G13 | e0 | Not Qualified | 1 | 235 | 13 | PLASTIC/EPOXY | SOP | SOP13/16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ON SEMICONDUCTOR | SOIC | SOP-16/13 | 16/13 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MC33363DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | YES | 315 kHz | VOLTAGE-MODE | R-PDSO-G13 | e0 | Not Qualified | 13 | PLASTIC/EPOXY | SOP | SOP13/16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP13/16,.4 | unknown | |||||||||||||||||||||
|
MC33363DWR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 V | 6.5 V | 40 V | 11.5 V | 1 A | 5 mA | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G13 | e0 | Not Qualified | 13 | PLASTIC/EPOXY | SOP | SOP13/16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MOTOROLA INC | SOP, SOP13/16,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC33363DWR2
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 20 V | 40 V | 11.5 V | 1 A | YES | SINGLE | 315 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G13 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 13 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP-16/13 | 16/13 | unknown |