Filter Your Search
1 - 2 of 2 results
|
MC33565DR2G
onsemi
|
$0.8774 | Yes | Obsolete | 5.5 V | 4.3 V | 3.3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.0132 % | 1 | 3.5 V | 3.1 V | 6.1 % | R-PDSO-G8 | e3 | Not Qualified | 150 °C | -5 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MC33565DR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 5.5 V | 4.3 V | 3.3 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 3.5 V | 3.1 V | R-PDSO-G8 | e3 | COMMERCIAL | NOT SPECIFIED | 150 °C | -5 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo |