Filter Your Search
1 - 4 of 4 results
|
MC33730EKR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | YES | VOLTAGE-MODE | ANALOG CIRCUIT | 1 | 26.5 V | 4.5 V | 500 kHz | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC-32 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
EPMC33730EKR2
NXP Semiconductors
|
Check for Price | Obsolete | ANALOG CIRCUIT | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
EPMC33730EKR2
Freescale Semiconductor
|
Check for Price | Transferred | ANALOG CIRCUIT | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
MC33730EKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | VOLTAGE-MODE | ANALOG CIRCUIT | 1 | 26.5 V | 4.5 V | 500 kHz | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 5.70 X 4.60 MM, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | compliant | EAR99 | 8542.39.00.01 | NXP |