Filter Your Search
1 - 4 of 4 results
|
MC33874BPNAR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 4 | 55 A | 800 µs | 200 µs | PWM BASED PERIPHERAL DRIVER | ALSO REQUIRES A SUPPLY OF 6 V TO 27 V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 5,6/27 V | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | HQCCN, LCC24(UNSPEC) | 24 | compliant | ||||
|
MC33874BPNAR2
NXP Semiconductors
|
Check for Price | Obsolete | PWM BASED PERIPHERAL DRIVER | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC33874BPNA
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 4 | 55 A | 800 µs | 200 µs | PWM BASED PERIPHERAL DRIVER | ALSO REQUIRES A SUPPLY OF 6 V TO 27 V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, PLASTIC, QFN-24 | 24 | not_compliant | EAR99 | 8542.31.00.01 | |||
|
MC33874BPNA/R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 800 µs | 200 µs | PWM BASED PERIPHERAL DRIVER | ALSO REQUIRES A SUPPLY OF 6 V TO 27 V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SOURCE | 5.5 V | 4.5 V | YES | AUTOMOTIVE | S-PQCC-N24 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 900 µm | QUAD | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | QFN | 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, PLASTIC, QFN-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |