Filter Your Search
1 - 2 of 2 results
|
MC33883HEGR2
Freescale Semiconductor
|
$3.0777 | Yes | Yes | Transferred | 12 V | 180 ns | 180 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | ALSO REQUIRED 5.5V TO 28V | YES | 1 | 55 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
MC33883HEGR2
NXP Semiconductors
|
$3.5812 | Yes | Obsolete | 12 V | 180 ns | 180 ns | FULL BRIDGE BASED MOSFET DRIVER | MOS | ALSO REQUIRED 5.5V TO 28V | YES | 1 | 55 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | SOIC-20 | compliant | EAR99 | 8542.39.00.01 | NXP |