Filter Your Search
1 - 2 of 2 results
|
MC33901SEFR2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 1 | INTERFACE CIRCUIT | 1 | 65 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MC33901SEFR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 5 V | 1 | INTERFACE CIRCUIT | 1 | 65 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | NXP |