Filter Your Search
1 - 1 of 1 results
|
MC34166D2TG
onsemi
|
$3.3796 | Yes | Yes | Obsolete | 12 V | 40 V | 7.5 V | 6 A | YES | BOOST | 81 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | D2PAK | D2 PAK, 5 PIN | 5 | 936A-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |