Filter Your Search
1 - 2 of 2 results
|
MC34674CEP/R2
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 4.3 V | 10 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 650 µm | FREESCALE SEMICONDUCTOR INC | DFN | 2 X 3 MM, 0.65 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, UDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MC34674CEP/R2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.3 V | 10 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 650 µm | NXP SEMICONDUCTORS | HVSON, SOLCC8,.11,20 | compliant | EAR99 | 8542.39.00.01 |