Filter Your Search
1 - 9 of 9 results
|
MC3486L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423 | 2 | 8 mA | TRUE | 35 ns | 85 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC3486LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 mA | 35 ns | 85 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MC3486LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 mA | 5 V | 35 ns | 85 mA | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC3486LS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 mA | 5 V | 35 ns | 85 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC3486LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 mA | 35 ns | 85 mA | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
MC3486LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 mA | 5 V | 35 ns | 85 mA | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
MC3486L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 mA | 5 V | 35 ns | 85 mA | NO | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
MC3486LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 8 mA | 35 ns | 85 mA | NO | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
![]() |
MC3486L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 2 | LINE RECEIVER | BIPOLAR | EIA-422; EIA-423 | 2 | 8 mA | TRUE | 35 ns | 85 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |