Filter Your Search
1 - 2 of 2 results
|
MC34PF3000A3EPR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 12 | YES | YES | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | INTEGRATED POWER MANAGEMENT UNIT | 1 | MOS | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | QFN-48 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MC34PF3000A3EPR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.8 V | 4.5 V | 12 | YES | YES | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 105 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | QFN-48 | compliant | NXP |