Filter Your Search
1 - 10 of 877 results
|
MC4558IDT
STMicroelectronics
|
$0.1433 | Yes | Active | 15 V | 2 | 6 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | 400 nA | 90 dB | YES | 6 mV | NO | -22 V | -15 V | TAPE AND REEL | 2.2 V/us | 22 V | 5500 | 25000 | ||||||||||||||||||||||
|
MC4558CDT
STMicroelectronics
|
$0.2868 | Yes | Active | 15 V | 2 | 6 mA | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | 400 nA | 90 dB | YES | 6 mV | NO | -22 V | -15 V | TAPE AND REEL | 2.2 V/us | 22 V | 5500 | 25000 | |||||||||||||||||||||||
|
MC4558CPT
STMicroelectronics
|
$0.3346 | Yes | Active | 15 V | 2 | 6 mA | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) - immersion | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, TSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | 400 nA | 90 dB | YES | 6 mV | NO | -22 V | -15 V | TAPE AND REEL | 2.2 V/us | 22 V | 5500 | 25000 | ||||||||||||||||||||||||
|
MC4558VD
onsemi
|
$0.4274 | No | Obsolete | 15 V | 2 | 5.6 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 800 nA | 500 nA | 90 dB | YES | 7.5 mV | NO | -18 V | -15 V | RAIL | 1.6 V/us | 18 V | 2800 | 20000 | 1 V/us | |||||||||||||||||||||||||
|
MC-4516AC724F-A12
NEC Electronics America Inc
|
Check for Price | Transferred | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 9 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | YES | 3.6 V | 3 V | MOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | NEC ELECTRONICS AMERICA INC | , | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||||||||||||||||||||||||||
|
MC-454AA725F-A12
NEC Electronics Group
|
Check for Price | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 8 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | NEC ELECTRONICS CORP | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.28 | ||||||||||||||||||||||||||||||||||||||
|
MC-4516CB647XF-A75
Elpida Memory Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 1.92 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | ||||||||||||||||||||||||||||
|
MC-45V8AB641KS-A15
Renesas Electronics Corporation
|
Check for Price | Obsolete | 536.8709 Mbit | 64 | 8MX64 | 3.3 V | 12 ns | 66 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 4 mA | 880 µA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | RENESAS ELECTRONICS CORP | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.28 | |||||||||||||||||||||||||||||||||||||||
|
MC-458CA721PSA-A80
Elpida Memory Inc
|
Check for Price | No | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 5 mA | 1.15 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | ELPIDA MEMORY INC | MODULE | DIMM, DIMM144,32 | 144 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||||||||||||
|
MC-452AB64S-A10
NEC Electronics Group
|
Check for Price | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 7 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 70 °C | 144 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | NEC ELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.02 |