Filter Your Search
1 - 10 of 75 results
|
MC56F81646VLF
NXP Semiconductors
|
$3.5734 | Yes | Not Recommended | 32 | 12288 | 16 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||
|
MC56F81648VLH
NXP Semiconductors
|
$3.9060 | Yes | Not Recommended | 32 | 12288 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||
|
MC56F81746VLF
NXP Semiconductors
|
$4.2079 | Yes | Not Recommended | 32 | 12288 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G48 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||
|
MC56F81746MLF
NXP Semiconductors
|
$4.3980 | Yes | Not Recommended | 32 | 12288 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G48 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | |||||
|
MC56F81748VLH
NXP Semiconductors
|
$4.5941 | Yes | Not Recommended | 32 | 12288 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||
|
MC56F81748MLH
NXP Semiconductors
|
$4.8221 | Yes | Not Recommended | 32 | 12288 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G64 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | |||||
|
MC56F81766MLF
NXP Semiconductors
|
$5.1426 | Yes | Not Recommended | 32 | 20480 | 16 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G48 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||
|
MC56F81768MLH
NXP Semiconductors
|
$5.5565 | Yes | Not Recommended | 32 | 20480 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G64 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | |||||
|
MC56F81666VLF
NXP Semiconductors
|
$7.6618 | Yes | Not Recommended | 32 | 20480 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | NXP | ||
|
MC56F81668VLH
NXP Semiconductors
|
$7.9626 | Yes | Not Recommended | 32 | 20480 | 50 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 2 | 8 | 8 | FLASH | 13.2 mA | 3.6 V | 2.7 V | S-PQFP-G64 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | NXP |