Filter Your Search
1 - 4 of 4 results
|
MC56F82743VLC
NXP Semiconductors
|
$6.4564 | Yes | Active | 32 | 100 MHz | 65536 | 8192 | 56800E | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 53.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC56F82743VLCR
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC56F82743VLCR
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 100 MHz | 65536 | 8192 | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC56F82743VLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 65536 | 8192 | 50 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |