Filter Your Search
1 - 1 of 1 results
|
MC56F82746MLF
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 100 MHz | 65536 | 8192 | 50 MHz | 39 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | AUTOMOTIVE | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-10-27 | NXP |