Filter Your Search
1 - 10 of 47 results
|
MC68020RC20
Freescale Semiconductor
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA, | 114 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC68020RC33E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 33 MHz | 0 | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 114 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||
|
MC68020RC12E
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | MICROPROCESSOR | CMOS | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68020RC16E
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 16.67 MHz | 32 | 32 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-114 | 114 | unknown | 8542.31.00.01 | |||||||||||
|
MC68020RC33E
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA-114 | 114 | compliant | 8542.31.00.01 | 3A991 | NXP | |||||||||
|
MC68020RC25E
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 421 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | FREESCALE SEMICONDUCTOR INC | PGA | PGA-114 | 114 | compliant | 8542.31.00.01 | EAR99 | NXP | ||||||||
|
MC68020RC25E
Rochester Electronics LLC
|
Check for Price | Obsolete | 32 | 25 MHz | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-114 | 114 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68020RC25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 25 MHz | 0 | 32 | 32 | 25 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA, PGA114,13X13MOD | unknown | 8542.31.00.01 | ||||||||||
|
MC68020RC20B
Rochester Electronics LLC
|
Check for Price | Active | MICROPROCESSOR | CMOS | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
MC68020RC33
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING; 3 PIPELINE STAGES | NO | FIXED POINT | YES | NO | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P114 | Not Qualified | e0 | 70 °C | 114 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA114,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, PGA114,13X13MOD | 114 | unknown | 8542.31.00.01 | 3A991.A.2 |