Filter Your Search
1 - 10 of 106 results
|
MC68030RC33C
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 33.33 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P128 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC68030RC40
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 40 MHz | 0 | 32 | 32 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC BUS SIZING | NO | FIXED POINT | NO | YES | 3 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P128 | Not Qualified | e0 | 70 °C | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA128,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA-128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC68030RC33
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING | NO | FIXED POINT | YES | YES | 3 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P128 | Not Qualified | e0 | 70 °C | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA128,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, PGA128,13X13 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MC68030RP33B
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 33.33 MHz | 0 | 32 | 32 | 33.33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P128 | Not Qualified | 70 °C | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC68030RC20C
Rochester Electronics LLC
|
Check for Price | Active | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | S-CPGA-P128 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-128 | 128 | unknown | |||||||||||||||
|
MC68030RC33C
Rochester Electronics LLC
|
Check for Price | Active | 32 | 33.33 MHz | 32 | 32 | 33.33 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P128 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 34.545 mm | 34.545 mm | ROCHESTER ELECTRONICS INC | PGA | PGA, | 128 | unknown | |||||||||||
|
MC68030FE50
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | COMMERCIAL | S-XQFP-G132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP132,1.2SQ | unknown | ||||||||||||||||||||||||
|
MC68030CRC33C
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 33 MHz | 32 | 32 | 33 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | YES | YES | 5.25 V | 4.75 V | S-CPGA-P128 | Not Qualified | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 34.545 mm | 34.545 mm | MOTOROLA INC | PGA | PGA, | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC68030RP20B
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P128 | Not Qualified | 70 °C | 128 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | MOTOROLA INC | PGA | PGA, | 128 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68030FE33
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | 0 | 32 | 32 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | HCMOS | DYNAMIC BUS SIZING | NO | FIXED POINT | YES | YES | 3 | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | 4.31 mm | 22.355 mm | 22.355 mm | MOTOROLA INC | QFP, QFP132,1.2SQ | unknown | 3A991.A.2 | 8542.31.00.01 |