Filter Your Search
1 - 10 of 17 results
|
MC68302RC25
NXP Semiconductors
|
Check for Price | Yes | Obsolete | NO | 5 V | CMOS | COMMERCIAL | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | PGA132,15X15 | NXP SEMICONDUCTORS | , PGA132,15X15 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MC68302RC20C
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 16 | 24 | 1.25 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | FREESCALE SEMICONDUCTOR INC | PGA-132 | compliant | 8542.31.00.01 | PGA | 132 | 3A991.A.2 | |||||||
|
MC68302RC16
Freescale Semiconductor
|
Check for Price | Yes | Transferred | NO | 5 V | CMOS | COMMERCIAL | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | PGA132,15X15 | FREESCALE SEMICONDUCTOR INC | , PGA132,15X15 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MC68302RC20
NXP Semiconductors
|
Check for Price | Yes | Obsolete | NO | 5 V | CMOS | COMMERCIAL | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | PGA132,15X15 | NXP SEMICONDUCTORS | , PGA132,15X15 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
MC68302RC20C
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | MOTOROLA INC | PGA, PGA132,13X13 | unknown | 8542.31.00.01 | PGA | 132 | |||||||||||||||||
|
MC68302RC16C
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 68000 | 16 | 24 | 1.25 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | ASYNC, BIT | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | FREESCALE SEMICONDUCTOR INC | PGA-132 | compliant | 8542.31.00.01 | PGA | 132 | 3A991.A.2 | |||||
|
MC68302RC16C
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 68000 | 16 | 24 | 1.25 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | ASYNC, BIT | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | e0 | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA132,13X13 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | MOTOROLA INC | PGA-132 | unknown | 8542.31.00.01 | |||||||||
|
MC68302RC16C
Rochester Electronics LLC
|
Check for Price | No | Active | 68000 | 16 | 24 | 1.25 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | ASYNC, BIT | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | ROCHESTER ELECTRONICS LLC | PGA-132 | unknown | PGA | 132 | |||||||
|
MC68302RC25C
Motorola Mobility LLC
|
Check for Price | Transferred | 68000 | 16 | 24 | 1.25 MBps | 25 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | HCMOS | YES | ASYNC, BIT | NO | 4 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | Not Qualified | 70 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | MOTOROLA INC | PGA, | unknown | 8542.31.00.01 | PGA | 132 | |||||||||||
|
MC68302RC20C
Rochester Electronics LLC
|
Check for Price | No | Active | NO | SERIAL IO/COMMUNICATION CONTROLLER, LAN | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P132 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.95 mm | 39.624 mm | 39.624 mm | ROCHESTER ELECTRONICS LLC | PGA-132 | unknown | PGA | 132 |