Filter Your Search
1 - 3 of 3 results
|
MC68332ACEH16
NXP Semiconductors
|
$47.6701 | Yes | Not Recommended | 32 | 16 MHz | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | YES | ROM LESS | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | |||||||||
![]() |
MC68332ACEH16
Rochester Electronics LLC
|
Check for Price | Yes | Active | 32 | 16 MHz | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G132 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 132 | ||||||||||||||
![]() |
MC68332ACEH16
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 16 MHz | 2048 | 68000 | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | EAR99 | 8542.31.00.01 | NXP | QFP | 132 |