Filter Your Search
1 - 3 of 3 results
![]() |
MC68340FE16E
Freescale Semiconductor
|
$56.2720 | No | Yes | Obsolete | 32 | 16.78 MHz | 16 | 32 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G144 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 144 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 4.3 mm | 26.75 mm | 26.75 mm | FREESCALE SEMICONDUCTOR INC | QFP | CERAMIC, QFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
MC68340FE16E
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 16.78 MHz | 16 | 32 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.3 mm | 26.75 mm | 26.75 mm | MOTOROLA INC | CERAMIC, QFP-144 | unknown | 8542.31.00.01 | |||||||||||
![]() |
MC68340FE16E
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.78 MHz | 16 | 32 | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | YES | NO | NO | 180 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQFP-G144 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.3 mm | 26.75 mm | 26.75 mm | MOTOROLA INC | QFP | QFP, | 144 | unknown | 8542.31.00.01 |