Filter Your Search
1 - 10 of 48 results
|
MC6847YS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||
|
MC6847L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||
|
MC6847YLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | TIMER, PROGRAMMABLE | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC6847YSS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | TIMER, PROGRAMMABLE | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC6847S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3.5976 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 6800; 68000 | 32 X 16 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
MC6847LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | TIMER, PROGRAMMABLE | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC6847LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | TIMER, PROGRAMMABLE | MOS | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||
|
MC6847L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 3.5976 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 6800; 68000 | 32 X 16 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||
|
MC6847YP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3.5976 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 6800; 68000 | 32 X 16 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | ||
|
MC6847L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3.5976 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 6800; 68000 | 32 X 16 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 |