Filter Your Search
1 - 10 of 1,039 results
|
MC68A54P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
MC68A488LS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC68A59CL
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | 5 V | NMOS | 1 | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | DATA ENCRYPTION CIRCUIT | |||||||||||||||||||||||||||||||||||||
|
MC68A03GS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 128 | 6800 | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MC68A52P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 0 | 6800 | 8 | 1 | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | SYNC, BYTE | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.31.00.01 | DIP | 24 | |||||||||||||||||||||||
|
MC68A50CS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 0 | 6800 | 8 | 1 | 0.125 MBps | 1.5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | CERDIP-24 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
MC68A22P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
MC68A22PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||||||||||||||||
|
MC68A05P2P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 1100 | 64 | 6805 | 6 MHz | 20 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | NO | 8 | NO | MROM | 5.75 V | 5.25 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC68A00S
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1.5 MHz | 0 | 8 | 16 | 1.5 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 52.275 mm | MOTOROLA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 |