Filter Your Search
1 - 6 of 6 results
|
MC68EC000FN10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | 16 | 24 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | EAR99 | 8542.31.00.01 | ||||
|
MC68EC000FN10R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 10 MHz | 0 | 16 | 24 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | ||||||||||
|
MC68EC000FN10R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 10 MHz | 16 | 24 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | EAR99 | 8542.31.00.01 | |||||
|
MC68EC000FN10R2
Motorola Semiconductor Products
|
Check for Price | Transferred | 32 | 10 MHz | 0 | 16 | 24 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||
|
MC68EC000FN10
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 10 MHz | 0 | 16 | 24 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||
|
MC68EC000FN10
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 10 MHz | 0 | 16 | 24 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 |