Filter Your Search
1 - 2 of 2 results
|
MC68EN360EM25L
Motorola Semiconductor Products
|
Check for Price | Transferred | 25 MHz | 32 | 32 | 6 MHz | YES | 5 V | MICROCONTROLLER, RISC | HCMOS | ALSO OPERATES AT 3.3 V | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G240 | Not Qualified | 70 °C | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | MOTOROLA INC | QFP-240 | unknown | 8542.31.00.01 | |||||||||||
|
MC68EN360EM25L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 32 | 32 | 6 MHz | YES | 5 V | MICROCONTROLLER, RISC | HCMOS | ALSO OPERATES AT 3.3 V | NO | YES | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G240 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 240 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | FREESCALE SEMICONDUCTOR INC | QFP-240 | not_compliant | 8542.31.00.01 | QFP | 240 | 3A991 |