Filter Your Search
1 - 10 of 232 results
|
MC68HC000FC20
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 20 MHz | 0 | 16 | 23 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 3.04 mm | 13.97 mm | 13.97 mm | MOTOROLA INC | QFP | BQFP, | 68 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC000R12
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 12.5 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 5 V | 35 mA | COMMERCIAL | S-PPGA-P68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MOTOROLA SEMICONDUCTOR PRODUCTS | PGA, PGA68,10X10 | unknown | |||||||||||||||||||||||||
|
MC68HC000RC12F
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.67 MHz | 0 | 16 | 23 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.16 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA | PGA, PGA68,10X10 | 68 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC000L12F
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 16.67 MHz | 0 | 16 | 24 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 3 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP | DIP, DIP64,.9 | 64 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC000CFN12
Freescale Semiconductor
|
Check for Price | No | No | Obsolete | 32 | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 35 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | EAR99 | ||||||||||||||||||||
|
MC68HC000CLC12
Motorola Mobility LLC
|
Check for Price | Obsolete | 32 | 12 MHz | 0 | 16 | 23 | 12 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 35 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP | DIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC000FN16
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 16.67 MHz | 0 | 16 | 23 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||||||
|
MC68HC000LC12
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | 12 MHz | 0 | 16 | 24 | 12 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 22.86 mm | 81.28 mm | MOTOROLA INC | DIP | DIP, DIP64,.9 | 64 | unknown | 8542.31.00.01 | |||||||||
|
MC68HC000CR16
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 16 | 23 | 16.67 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 22.86 mm | 81.535 mm | MOTOROLA INC | DIP, | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68HC000FC12F
Motorola Semiconductor Products
|
Check for Price | Obsolete | 32 | 16.67 MHz | 0 | 16 | 23 | 16.67 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | NO | 7 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 3.04 mm | 13.97 mm | 13.97 mm | MOTOROLA INC | BQFP, | unknown | 8542.31.00.01 |