Filter Your Search
1 - 2 of 2 results
|
MC68HC11E0MFNE2
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||
|
MC68HC11E0MFNE2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 2 MHz | 0 | 512 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | YES | 8 | NO | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J52 | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP |