Filter Your Search
1 - 6 of 6 results
|
MC68HC68T1DWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | SERIAL, 4 WIRE/SPI | Y | 3.3/5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | |||||||||||||||||||
|
MC68HC68T1DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | M6805; MC68302 | 2.048 kHz | 2.1 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | 8 | 1.2 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MC68HC68T1DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | SERIAL, 4 WIRE/SPI | Y | 3.3/5 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | |||||||||||||||||||
|
MC68HC68T1DWR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 32 | M6805; MC68302 | 2.048 kHz | 2.1 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | Y | 8 | 1.2 mA | 6 V | 3 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOG-16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
MC68HC68T1DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | M6805; MC68302 | 2.048 kHz | 2.1 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | 8 | 1.2 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
MC68HC68T1DWR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 32 | M6805; MC68302 | 2.048 kHz | 2.1 MHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL, 3-WIRE | Y | 8 | 1.2 mA | 6 V | 3 V | INDUSTRIAL | SECONDS | YES | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 |