Filter Your Search
1 - 10 of 2,445 results
|
MC68HC705J1ACPE
Freescale Semiconductor
|
$3.7041 | Yes | Obsolete | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 26.415 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||
|
MC68HC705C8AB
Freescale Semiconductor
|
$8.4678 | No | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, SDIP-42 | 42 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||
|
MC68HC705C8ACFNE
NXP Semiconductors
|
$14.4912 | Yes | Obsolete | 8 | 2.1 MHz | 7744 | 176 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC-44 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | |||||||||||||||
|
MC68HC705C8AFNE
NXP Semiconductors
|
$19.9828 | Yes | Obsolete | 8 | 4 MHz | 4 MHz | 24 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 250 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-44 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||
|
MC68HC705C9ACB
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | SDIP, | 42 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC68HC711KA4CFN3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 3 MHz | 24576 | 768 | 6800 | YES | CMOS | UVPROM | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
MC68HC705P9MS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 2104 | 128 | 128 | 6805 | 4.2 MHz | 21 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | 3 TO 3.6 @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | OTPROM | 6.5 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | 37.145 mm | MOTOROLA INC | CERDIP-28 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC705E6VDWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4.2 MHz | 20 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1.05MHZ | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MC68HC711M2CFE3
NXP Semiconductors
|
Check for Price | Active | 8 | 3 MHz | 32768 | 1280 | 6800 | 8 | 16 | 62 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | UVPROM | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 80 | CERAMIC | QFP | QFP80(UNSPEC) | SQUARE | FLATPACK | GULL WING | QUAD | NXP SEMICONDUCTORS | QFP, QFP80(UNSPEC) | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||
|
MC68HC711D3MP2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 8 MHz | 30 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 |