Filter Your Search
1 - 6 of 6 results
|
MC68HC705P6ACP
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-07-20 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC705P6ACPE
Freescale Semiconductor
|
Check for Price | Transferred | 2.1 MHz | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | DIP | PLASTIC, LEAD FREE, DIP-28 | 28 | ||||||||||||||||
|
MC68HC705P6ACP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 4672 | 176 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | POWER-SAVING STOP, HALT, AND WAIT MODES, 4-CHANNEL 8-BIT A/D CONVERTER | NO | NO | YES | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, DIP-28 | ||||||||
|
MC68HC705P6ACP
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 4672 | 176 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | POWER-SAVING STOP, HALT, AND WAIT MODES, 4-CHANNEL 8-BIT A/D CONVERTER | NO | NO | YES | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | unknown | 8542.31.00.01 | DIP | DIP, DIP28,.6 | 28 | |||||||
|
MC68HC705P6ACP
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 2.1 MHz | 4672 | 176 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | YES | 8 | NO | OTPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | DIP | PLASTIC, DIP-28 | 28 | EAR99 | ||||
|
MC68HC705P6ACPE
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 2.1 MHz | 4672 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | NO | NO | NO | YES | 8 | NO | EPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP, |